
T491X157M020AT | |
|---|---|
DigiKey Part Number | 399-9750-2-ND - Tape & Reel (TR) 399-9750-1-ND - Cut Tape (CT) 399-9750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157M020AT |
Description | CAP TANT 150UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.41400 | RM64.14 |
| 50 | RM5.22760 | RM261.38 |
| 100 | RM4.86080 | RM486.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.24102 | RM2,120.51 |
| 1,000 | RM4.04914 | RM4,049.14 |
| 1,500 | RM3.95303 | RM5,929.55 |
| 2,500 | RM3.84646 | RM9,616.15 |
| 3,500 | RM3.78419 | RM13,244.67 |
| 5,000 | RM3.72425 | RM18,621.25 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |

