T491X477M006AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,219
Unit Price: RM10.28000
Datasheet

Direct


KEMET
In Stock: 148
Unit Price: RM10.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.46828
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.13514
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.81542
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM10.48576
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM8.26518
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM6.85016
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM7.29461
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM10.06946
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM8.16724
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM2.96715
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM6.97742
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 400
Unit Price: RM10.32000
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X477M006AT7280

DigiKey Part Number
T491X477M006AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X477M006AT7280
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X477M006AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.27762RM8,555.24
Manufacturers Standard Package
Unit Price without VAT:RM4.27762
Unit Price with VAT:RM4.70538