Similar
Similar
Similar

T493B226K016AH6120 | |
|---|---|
DigiKey Part Number | 399-10108-2-ND - Tape & Reel (TR) 399-10108-1-ND - Cut Tape (CT) 399-10108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493B226K016AH6120 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T493B226K016AH6120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM25.75775 | RM51,515.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.50000 | RM40.50 |
| 10 | RM38.53300 | RM385.33 |
| 50 | RM35.10540 | RM1,755.27 |
| Unit Price without VAT: | RM40.50000 |
|---|---|
| Unit Price with VAT: | RM44.55000 |


