68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493X686K020BH6420

DigiKey Part Number
399-6279-2-ND - Tape & Reel (TR)
399-6279-1-ND - Cut Tape (CT)
399-6279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493X686K020BH6420
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T493X686K020BH6420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
150mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D686K006ATKEMET3,016399-3802-1-NDRM5.75000Similar
T491D686M006ATKEMET614399-8398-1-NDRM4.77000Similar
T495D686K006ATE180KEMET1,956399-10522-1-NDRM6.66000Similar
In-Stock: 480
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM70.09000RM70.09
10RM55.16000RM551.60
50RM49.19880RM2,459.94
100RM47.86390RM4,786.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM44.22438RM22,112.19
Manufacturers Standard Package
Unit Price without VAT:RM70.09000
Unit Price with VAT:RM77.09900