
T494A104K050AT | |
|---|---|
DigiKey Part Number | 399-8426-2-ND - Tape & Reel (TR) 399-8426-1-ND - Cut Tape (CT) 399-8426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A104K050AT |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A104K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.92000 | RM3.92 |
| 10 | RM2.51100 | RM25.11 |
| 50 | RM1.94740 | RM97.37 |
| 100 | RM1.77390 | RM177.39 |
| 500 | RM1.48112 | RM740.56 |
| 1,000 | RM1.39062 | RM1,390.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.31611 | RM2,632.22 |
| 4,000 | RM1.25478 | RM5,019.12 |
| 6,000 | RM1.22407 | RM7,344.42 |
| 10,000 | RM1.19002 | RM11,900.20 |
| 14,000 | RM1.17011 | RM16,381.54 |
| 20,000 | RM1.15096 | RM23,019.20 |
| 24,000 | RM1.14188 | RM27,405.12 |
| Unit Price without VAT: | RM3.92000 |
|---|---|
| Unit Price with VAT: | RM4.31200 |

