
T494A106K010AH | |
|---|---|
DigiKey Part Number | 399-10221-2-ND - Tape & Reel (TR) 399-10221-1-ND - Cut Tape (CT) 399-10221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K010AH |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.23800 | RM22.38 |
| 50 | RM1.73040 | RM86.52 |
| 100 | RM1.57480 | RM157.48 |
| 500 | RM1.31178 | RM655.89 |
| 1,000 | RM1.23046 | RM1,230.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.16354 | RM2,327.08 |
| 4,000 | RM1.10843 | RM4,433.72 |
| 6,000 | RM1.08083 | RM6,484.98 |
| 10,000 | RM1.05025 | RM10,502.50 |
| 14,000 | RM1.03235 | RM14,452.90 |
| 20,000 | RM1.01515 | RM20,303.00 |
| 24,000 | RM1.00700 | RM24,168.00 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

