15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A156K006AT

DigiKey Part Number
399-8434-2-ND - Tape & Reel (TR)
399-8434-1-ND - Cut Tape (CT)
399-8434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A156K006AT
Description
CAP TANT 15UF 10% 6.3V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A156K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,534
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.23800RM22.38
50RM1.73040RM86.52
100RM1.57480RM157.48
500RM1.31178RM655.89
1,000RM1.23046RM1,230.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.16354RM2,327.08
4,000RM1.10843RM4,433.72
6,000RM1.08083RM6,484.98
10,000RM1.05025RM10,502.50
14,000RM1.03235RM14,452.90
20,000RM1.01515RM20,303.00
24,000RM1.00700RM24,168.00
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100