
T494A685M010AT | |
|---|---|
DigiKey Part Number | 399-T494A685M010ATTR-ND - Tape & Reel (TR) 399-T494A685M010ATCT-ND - Cut Tape (CT) 399-T494A685M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A685M010AT |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A685M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80500 | RM18.05 |
| 50 | RM1.38060 | RM69.03 |
| 100 | RM1.24980 | RM124.98 |
| 500 | RM1.02992 | RM514.96 |
| 1,000 | RM0.96187 | RM961.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.90593 | RM1,811.86 |
| 4,000 | RM0.85986 | RM3,439.44 |
| 6,000 | RM0.83678 | RM5,020.68 |
| 10,000 | RM0.81121 | RM8,112.10 |
| 14,000 | RM0.79626 | RM11,147.64 |
| 20,000 | RM0.78188 | RM15,637.60 |
| 24,000 | RM0.77506 | RM18,601.44 |
| 48,000 | RM0.75211 | RM36,101.28 |
| 50,000 | RM0.75089 | RM37,544.50 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

