
T494B106M016AT | |
|---|---|
DigiKey Part Number | 399-8446-2-ND - Tape & Reel (TR) 399-8446-1-ND - Cut Tape (CT) 399-8446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106M016AT |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.13000 | RM4.13 |
| 10 | RM2.63800 | RM26.38 |
| 50 | RM2.05120 | RM102.56 |
| 100 | RM1.87040 | RM187.04 |
| 500 | RM1.56566 | RM782.83 |
| 1,000 | RM1.47140 | RM1,471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.39379 | RM2,787.58 |
| 4,000 | RM1.32992 | RM5,319.68 |
| 6,000 | RM1.29792 | RM7,787.52 |
| 10,000 | RM1.26245 | RM12,624.50 |
| 14,000 | RM1.24171 | RM17,383.94 |
| 20,000 | RM1.22176 | RM24,435.20 |
| 24,000 | RM1.21230 | RM29,095.20 |
| Unit Price without VAT: | RM4.13000 |
|---|---|
| Unit Price with VAT: | RM4.54300 |

