22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226M006AT

DigiKey Part Number
399-10233-2-ND - Tape & Reel (TR)
399-10233-1-ND - Cut Tape (CT)
399-10233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B226M006AT
Description
CAP TANT 22UF 20% 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B226M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.45900RM24.59
50RM1.90940RM95.47
100RM1.73910RM173.91
500RM1.45284RM726.42
1,000RM1.36423RM1,364.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.29132RM2,582.64
4,000RM1.23131RM4,925.24
6,000RM1.20125RM7,207.50
10,000RM1.16792RM11,679.20
14,000RM1.14843RM16,078.02
20,000RM1.12968RM22,593.60
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600