10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C106K020AT

DigiKey Part Number
399-8456-2-ND - Tape & Reel (TR)
399-8456-1-ND - Cut Tape (CT)
399-8456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C106K020AT
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C106K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,327
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM3.37300RM33.73
50RM2.65960RM132.98
100RM2.44040RM244.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.06960RM1,034.80
1,000RM1.95491RM1,954.91
1,500RM1.89748RM2,846.22
2,500RM1.83383RM4,584.57
3,500RM1.79662RM6,288.17
5,000RM1.76082RM8,804.10
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600