
T494C226K020AT | |
|---|---|
DigiKey Part Number | 399-8460-2-ND - Tape & Reel (TR) 399-8460-1-ND - Cut Tape (CT) 399-8460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C226K020AT |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.28700 | RM42.87 |
| 50 | RM3.42380 | RM171.19 |
| 100 | RM3.15750 | RM315.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70742 | RM1,353.71 |
| 1,000 | RM2.56817 | RM2,568.17 |
| 1,500 | RM2.49843 | RM3,747.64 |
| 2,500 | RM2.42113 | RM6,052.82 |
| 3,500 | RM2.37594 | RM8,315.79 |
| 5,000 | RM2.33246 | RM11,662.30 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |

