22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226M016AT

DigiKey Part Number
399-3847-2-ND - Tape & Reel (TR)
399-3847-1-ND - Cut Tape (CT)
399-3847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C226M016AT
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C226M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.40800RM34.08
50RM2.69500RM134.75
100RM2.47510RM247.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.10396RM1,051.98
1,000RM1.98911RM1,989.11
1,500RM1.93163RM2,897.45
2,500RM1.86789RM4,669.73
3,500RM1.83063RM6,407.20
5,000RM1.79480RM8,974.00
6,000RM1.77781RM10,666.86
12,000RM1.72060RM20,647.20
12,500RM1.71758RM21,469.75
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000