
T494C476K010AT | |
|---|---|
DigiKey Part Number | 399-3850-2-ND - Tape & Reel (TR) 399-3850-1-ND - Cut Tape (CT) 399-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476K010AT |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.40700 | RM44.07 |
| 50 | RM3.52080 | RM176.04 |
| 100 | RM3.24650 | RM324.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.78402 | RM1,392.01 |
| 1,000 | RM2.64081 | RM2,640.81 |
| 1,500 | RM2.56908 | RM3,853.62 |
| 2,500 | RM2.48962 | RM6,224.05 |
| 3,500 | RM2.44314 | RM8,550.99 |
| 5,000 | RM2.39844 | RM11,992.20 |
| 6,000 | RM2.37726 | RM14,263.56 |
| 12,000 | RM2.30590 | RM27,670.80 |
| 12,500 | RM2.30211 | RM28,776.38 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

