T494D336K020AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.00902
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.05444
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM31.07636
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM29.58160
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM32.54392
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM30.96540
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.57522
Datasheet

Similar


KYOCERA AVX
In Stock: 4,315
Unit Price: RM4.65000
Datasheet

Similar


Vishay Sprague
In Stock: 3,000
Unit Price: RM5.95000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D336K020AS

DigiKey Part Number
T494D336K020AS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D336K020AS
Description
CAP TANT 33UF 10% 20V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes