100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X107K016AT

DigiKey Part Number
399-8483-2-ND - Tape & Reel (TR)
399-8483-1-ND - Cut Tape (CT)
399-8483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X107K016AT
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X107K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D107K016ATKEMET2,164399-8469-1-NDRM11.53000Direct
T494X107K016AGKEMET500399-T494X107K016AGCT-NDRM21.57000Direct
T494D107M006ATKEMET279399-10258-1-NDRM7.35000Similar
T495D107K006ATE130KEMET1,931399-10518-1-NDRM8.18000Similar
591D107X9016D2T20HVishay Sprague1,713718-1623-1-NDRM16.31000Similar
In-Stock: 1,864
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.42000RM23.42
10RM17.08800RM170.88
50RM14.56840RM728.42
100RM13.78910RM1,378.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.47030RM6,235.15
1,000RM12.06180RM12,061.80
1,500RM11.85706RM17,785.59
2,500RM11.63013RM29,075.32
Manufacturers Standard Package
Unit Price without VAT:RM23.42000
Unit Price with VAT:RM25.76200