
T494X107M020AT | |
|---|---|
DigiKey Part Number | 399-3868-2-ND - Tape & Reel (TR) 399-3868-1-ND - Cut Tape (CT) 399-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107M020AT |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.91000 | RM21.91 |
| 10 | RM15.96100 | RM159.61 |
| 50 | RM13.59380 | RM679.69 |
| 100 | RM12.86090 | RM1,286.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM12.08596 | RM6,042.98 |
| 1,000 | RM11.68643 | RM11,686.43 |
| 1,500 | RM11.48628 | RM17,229.42 |
| 2,500 | RM11.26433 | RM28,160.82 |
| 3,500 | RM11.13455 | RM38,970.93 |
| Unit Price without VAT: | RM21.91000 |
|---|---|
| Unit Price with VAT: | RM24.10100 |

