
T495A106K010ATE2K0 | |
|---|---|
DigiKey Part Number | 399-T495A106K010ATE2K0TR-ND - Tape & Reel (TR) 399-T495A106K010ATE2K0CT-ND - Cut Tape (CT) 399-T495A106K010ATE2K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106K010ATE2K0 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K010ATE2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM4.22400 | RM42.24 |
| 50 | RM3.37020 | RM168.51 |
| 100 | RM3.10710 | RM310.71 |
| 500 | RM2.66234 | RM1,331.17 |
| 1,000 | RM2.52475 | RM2,524.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.41150 | RM4,823.00 |
| 4,000 | RM2.31825 | RM9,273.00 |
| 6,000 | RM2.27153 | RM13,629.18 |
| 10,000 | RM2.21973 | RM22,197.30 |
| 14,000 | RM2.18945 | RM30,652.30 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

