
T495A106M010ATE2K0 | |
|---|---|
DigiKey Part Number | 399-17351-2-ND - Tape & Reel (TR) 399-17351-1-ND - Cut Tape (CT) 399-17351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A106M010ATE2K0 |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106M010ATE2K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.10000 | RM41.00 |
| 50 | RM3.26300 | RM163.15 |
| 100 | RM3.00460 | RM300.46 |
| 500 | RM2.56812 | RM1,284.06 |
| 1,000 | RM2.43300 | RM2,433.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.32179 | RM4,643.58 |
| 4,000 | RM2.23022 | RM8,920.88 |
| 6,000 | RM2.18434 | RM13,106.04 |
| 10,000 | RM2.13348 | RM21,334.80 |
| 14,000 | RM2.10374 | RM29,452.36 |
| 20,000 | RM2.07513 | RM41,502.60 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

