
T495A336M006ATE600 | |
|---|---|
DigiKey Part Number | T495A336M006ATE600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A336M006ATE600 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A336M006ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.73165 | RM3,463.30 |
| Unit Price without VAT: | RM1.73165 |
|---|---|
| Unit Price with VAT: | RM1.90482 |

