10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106K020ATE1K0

DigiKey Part Number
399-4973-2-ND - Tape & Reel (TR)
399-4973-1-ND - Cut Tape (CT)
399-4973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B106K020ATE1K0
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495B106K020ATE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,189
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM5.47300RM54.73
50RM4.42700RM221.35
100RM4.10310RM410.31
500RM3.55624RM1,778.12
1,000RM3.38698RM3,386.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.24763RM6,495.26
4,000RM3.13287RM12,531.48
6,000RM3.07535RM18,452.10
10,000RM3.01161RM30,116.10
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200