
T495B106M016ATE800 | |
|---|---|
DigiKey Part Number | 399-T495B106M016ATE800TR-ND - Tape & Reel (TR) 399-T495B106M016ATE800CT-ND - Cut Tape (CT) 399-T495B106M016ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M016ATE800 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM5.25200 | RM52.52 |
| 50 | RM4.23700 | RM211.85 |
| 100 | RM3.92460 | RM392.46 |
| 500 | RM3.39534 | RM1,697.67 |
| 1,000 | RM3.23155 | RM3,231.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.09670 | RM6,193.40 |
| 4,000 | RM2.98567 | RM11,942.68 |
| 6,000 | RM2.93003 | RM17,580.18 |
| 10,000 | RM2.86835 | RM28,683.50 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

