15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B156K016ATE800

DigiKey Part Number
399-4969-2-ND - Tape & Reel (TR)
399-4969-1-ND - Cut Tape (CT)
399-4969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B156K016ATE800
Description
CAP TANT 15UF 10% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B156K016ATE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,117
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.72154RM5,443.08
4,000RM2.62008RM10,480.32
6,000RM2.56923RM15,415.38
10,000RM2.51287RM25,128.70
14,000RM2.47990RM34,718.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.01000RM7.01
10RM4.69300RM46.93
50RM3.76420RM188.21
100RM3.47820RM347.82
500RM2.99448RM1,497.24
1,000RM2.84480RM2,844.80
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM4.51100RM45.11
50RM3.61920RM180.96
100RM3.34430RM334.43
500RM2.87928RM1,439.64
1,000RM2.73538RM2,735.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800