
T495B226K010ATE400 | |
|---|---|
DigiKey Part Number | 399-11069-2-ND - Tape & Reel (TR) 399-11069-1-ND - Cut Tape (CT) 399-11069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE400 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.95600 | RM39.56 |
| 50 | RM3.14800 | RM157.40 |
| 100 | RM2.89830 | RM289.83 |
| 500 | RM2.47630 | RM1,238.15 |
| 1,000 | RM2.34572 | RM2,345.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.23826 | RM4,476.52 |
| 4,000 | RM2.14974 | RM8,598.96 |
| 6,000 | RM2.10541 | RM12,632.46 |
| 10,000 | RM2.05624 | RM20,562.40 |
| 14,000 | RM2.02750 | RM28,385.00 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

