
T495B226K010ATE700 | |
|---|---|
DigiKey Part Number | 399-T495B226K010ATE700TR-ND - Tape & Reel (TR) 399-T495B226K010ATE700CT-ND - Cut Tape (CT) 399-T495B226K010ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.71900 | RM37.19 |
| 50 | RM2.95500 | RM147.75 |
| 100 | RM2.71980 | RM271.98 |
| 500 | RM2.32122 | RM1,160.61 |
| 1,000 | RM2.19793 | RM2,197.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.09646 | RM4,192.92 |
| 4,000 | RM2.01291 | RM8,051.64 |
| 6,000 | RM1.97106 | RM11,826.36 |
| 10,000 | RM1.92465 | RM19,246.50 |
| 14,000 | RM1.89752 | RM26,565.28 |
| 20,000 | RM1.87140 | RM37,428.00 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

