
T495B336K010ATE450 | |
|---|---|
DigiKey Part Number | 399-9766-2-ND - Tape & Reel (TR) 399-9766-1-ND - Cut Tape (CT) 399-9766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B336K010ATE450 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B336K010ATE450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.59000 | RM4.59 |
| 10 | RM2.96200 | RM29.62 |
| 50 | RM2.31920 | RM115.96 |
| 100 | RM2.12070 | RM212.07 |
| 500 | RM1.78500 | RM892.50 |
| 1,000 | RM1.68123 | RM1,681.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.59582 | RM3,191.64 |
| 4,000 | RM1.52551 | RM6,102.04 |
| 6,000 | RM1.49028 | RM8,941.68 |
| 10,000 | RM1.45124 | RM14,512.40 |
| 14,000 | RM1.42840 | RM19,997.60 |
| 20,000 | RM1.40644 | RM28,128.80 |
| 24,000 | RM1.39603 | RM33,504.72 |
| Unit Price without VAT: | RM4.59000 |
|---|---|
| Unit Price with VAT: | RM5.04900 |

