
T495B475K016ATE700 | |
|---|---|
DigiKey Part Number | 399-11407-2-ND - Tape & Reel (TR) 399-11407-1-ND - Cut Tape (CT) 399-11407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B475K016ATE700 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K016ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.69300 | RM46.93 |
| 50 | RM3.76420 | RM188.21 |
| 100 | RM3.47820 | RM347.82 |
| 500 | RM2.99448 | RM1,497.24 |
| 1,000 | RM2.84480 | RM2,844.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.72154 | RM5,443.08 |
| 4,000 | RM2.62008 | RM10,480.32 |
| 6,000 | RM2.56923 | RM15,415.38 |
| 10,000 | RM2.51287 | RM25,128.70 |
| 14,000 | RM2.47990 | RM34,718.60 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

