100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
T49x Series, 2312

T495C107K006ATE150

DigiKey Part Number
399-10401-2-ND - Tape & Reel (TR)
399-10401-1-ND - Cut Tape (CT)
399-10401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107K006ATE150
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C107K006ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,969
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM3.83000RM38.30
50RM3.04320RM152.16
100RM2.79980RM279.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.38850RM1,194.25
1,000RM2.26128RM2,261.28
1,500RM2.19755RM3,296.33
2,500RM2.12694RM5,317.35
3,500RM2.08566RM7,299.81
5,000RM2.04594RM10,229.70
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300