
T495C107M006ATE150 | |
|---|---|
DigiKey Part Number | 399-5261-2-ND - Tape & Reel (TR) 399-5261-1-ND - Cut Tape (CT) 399-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107M006ATE150 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C107M006ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM5.47300 | RM54.73 |
| 50 | RM4.42700 | RM221.35 |
| 100 | RM4.10310 | RM410.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.55624 | RM1,778.12 |
| 1,000 | RM3.38698 | RM3,386.98 |
| 1,500 | RM3.30222 | RM4,953.33 |
| 2,500 | RM3.20823 | RM8,020.57 |
| 3,500 | RM3.15328 | RM11,036.48 |
| 5,000 | RM3.10042 | RM15,502.10 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

