Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495C227K006ATE225 | |
|---|---|
DigiKey Part Number | 399-3877-2-ND - Tape & Reel (TR) 399-3877-1-ND - Cut Tape (CT) 399-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C227K006ATE225 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C227K006ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.89800 | RM58.98 |
| 50 | RM4.79740 | RM239.87 |
| 100 | RM4.45690 | RM445.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.03668 | RM2,018.34 |
| 1,000 | RM3.85143 | RM3,851.43 |
| 1,500 | RM3.75863 | RM5,637.95 |
| 2,500 | RM3.65575 | RM9,139.38 |
| 3,500 | RM3.59561 | RM12,584.64 |
| 5,000 | RM3.53773 | RM17,688.65 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |






