T495C335M035ATE550 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,500
Unit Price: RM3.70000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.31793
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 550mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C335M035ATE550

DigiKey Part Number
T495C335M035ATE550-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C335M035ATE550
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 550mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C335M035ATE550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
550mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.75146RM4,127.19
Unit Price without VAT:RM2.75146
Unit Price with VAT:RM3.02661