
T495C475K035ATE500 | |
|---|---|
DigiKey Part Number | 399-T495C475K035ATE500TR-ND - Tape & Reel (TR) 399-T495C475K035ATE500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495C475K035ATE500 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C475K035ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM6.16900 | RM61.69 |
| 50 | RM5.01060 | RM250.53 |
| 100 | RM4.65340 | RM465.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.04858 | RM2,024.29 |
| 1,000 | RM3.86142 | RM3,861.42 |
| 1,500 | RM3.76769 | RM5,651.53 |
| 2,500 | RM3.66377 | RM9,159.42 |
| 3,500 | RM3.60302 | RM12,610.57 |
| 5,000 | RM3.54457 | RM17,722.85 |
| 6,000 | RM3.51686 | RM21,101.16 |
| 12,000 | RM3.42356 | RM41,082.72 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |

