Direct
Direct
Similar

T495C476K006ATE330 | |
|---|---|
DigiKey Part Number | 399-10523-2-ND - Tape & Reel (TR) 399-10523-1-ND - Cut Tape (CT) 399-10523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C476K006ATE330 |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C476K006ATE330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 330mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM4.74000 | RM47.40 |
| 50 | RM3.80440 | RM190.22 |
| 100 | RM3.51570 | RM351.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.02812 | RM1,514.06 |
| 1,000 | RM2.87722 | RM2,877.22 |
| 1,500 | RM2.80165 | RM4,202.48 |
| 2,500 | RM2.71789 | RM6,794.73 |
| 3,500 | RM2.66891 | RM9,341.18 |
| 5,000 | RM2.62179 | RM13,108.95 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |



