


T495C686M016ATE250 | |
|---|---|
DigiKey Part Number | 399-10452-2-ND - Tape & Reel (TR) 399-10452-1-ND - Cut Tape (CT) 399-10452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C686M016ATE250 |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C686M016ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.41100 | RM24.11 |
| 50 | RM1.87380 | RM93.69 |
| 100 | RM1.70840 | RM170.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.48546 | RM742.73 |
| 1,000 | RM1.39543 | RM1,395.43 |
| 1,500 | RM1.35034 | RM2,025.51 |
| 2,500 | RM1.30036 | RM3,250.90 |
| 3,500 | RM1.27116 | RM4,449.06 |
| 5,000 | RM1.24306 | RM6,215.30 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

