100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K016ATE125

DigiKey Part Number
399-8499-2-ND - Tape & Reel (TR)
399-8499-1-ND - Cut Tape (CT)
399-8499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K016ATE125
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107K016ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,898
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM5.01200RM50.12
50RM4.03460RM201.73
100RM3.73320RM373.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.22340RM1,611.70
1,000RM3.06560RM3,065.60
1,500RM2.98655RM4,479.82
2,500RM2.89896RM7,247.40
3,500RM2.84772RM9,967.02
5,000RM2.79845RM13,992.25
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900