15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D156K025ATE275

DigiKey Part Number
399-8503-2-ND - Tape & Reel (TR)
399-8503-1-ND - Cut Tape (CT)
399-8503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D156K025ATE275
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D156K025ATE275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,255
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.41300RM44.13
50RM3.52940RM176.47
100RM3.25680RM325.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.79622RM1,398.11
1,000RM2.65367RM2,653.67
1,500RM2.58230RM3,873.45
2,500RM2.50319RM6,257.98
3,500RM2.45693RM8,599.25
5,000RM2.41243RM12,062.15
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200