
T495D157K010ATE050 | |
|---|---|
DigiKey Part Number | 399-10411-2-ND - Tape & Reel (TR) 399-10411-1-ND - Cut Tape (CT) 399-10411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K010ATE050 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K010ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM7.12000 | RM71.20 |
| 50 | RM5.83360 | RM291.68 |
| 100 | RM5.43600 | RM543.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.76306 | RM2,381.53 |
| 1,000 | RM4.55476 | RM4,554.76 |
| 1,500 | RM4.45036 | RM6,675.54 |
| 2,500 | RM4.33472 | RM10,836.80 |
| 3,500 | RM4.26707 | RM14,934.75 |
| 5,000 | RM4.20199 | RM21,009.95 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |

