150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D157K016ATE085

DigiKey Part Number
399-5158-2-ND - Tape & Reel (TR)
399-5158-1-ND - Cut Tape (CT)
399-5158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D157K016ATE085
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D157K016ATE085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
85mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D157K006ATKEMET3,288399-8371-1-NDRM4.81000Similar
T491D157M006ATKEMET573399-10186-1-NDRM4.81000Similar
T493X157K016BH6420KEMET589399-6278-1-NDRM71.98000Similar
T495D157K006ATE100KEMET3,957399-11086-1-NDRM12.49000Similar
T495D157K016ATE125KEMET2,115399-5130-1-NDRM15.60000Similar
In-Stock: 968
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.06000RM17.06
10RM12.17900RM121.79
50RM10.22900RM511.45
100RM9.62700RM962.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.60812RM4,304.06
1,000RM8.29248RM8,292.48
1,500RM8.13437RM12,201.56
2,500RM7.95905RM19,897.62
3,500RM7.85649RM27,497.72
5,000RM7.75785RM38,789.25
Manufacturers Standard Package
Unit Price without VAT:RM17.06000
Unit Price with VAT:RM18.76600