
T495D157K016ATE085 | |
|---|---|
DigiKey Part Number | 399-5158-2-ND - Tape & Reel (TR) 399-5158-1-ND - Cut Tape (CT) 399-5158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE085 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE085 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 85mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157K006AT | KEMET | 3,288 | 399-8371-1-ND | RM4.81000 | Similar |
| T491D157M006AT | KEMET | 573 | 399-10186-1-ND | RM4.81000 | Similar |
| T493X157K016BH6420 | KEMET | 589 | 399-6278-1-ND | RM71.98000 | Similar |
| T495D157K006ATE100 | KEMET | 3,957 | 399-11086-1-ND | RM12.49000 | Similar |
| T495D157K016ATE125 | KEMET | 2,115 | 399-5130-1-ND | RM15.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.06000 | RM17.06 |
| 10 | RM12.17900 | RM121.79 |
| 50 | RM10.22900 | RM511.45 |
| 100 | RM9.62700 | RM962.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.60812 | RM4,304.06 |
| 1,000 | RM8.29248 | RM8,292.48 |
| 1,500 | RM8.13437 | RM12,201.56 |
| 2,500 | RM7.95905 | RM19,897.62 |
| 3,500 | RM7.85649 | RM27,497.72 |
| 5,000 | RM7.75785 | RM38,789.25 |
| Unit Price without VAT: | RM17.06000 |
|---|---|
| Unit Price with VAT: | RM18.76600 |

