
T495D157M010ATE100 | |
|---|---|
DigiKey Part Number | 399-8507-2-ND - Tape & Reel (TR) 399-8507-1-ND - Cut Tape (CT) 399-8507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157M010ATE100 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.07100 | RM50.71 |
| 50 | RM4.08420 | RM204.21 |
| 100 | RM3.78000 | RM378.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.26540 | RM1,632.70 |
| 1,000 | RM3.10610 | RM3,106.10 |
| 1,500 | RM3.02634 | RM4,539.51 |
| 2,500 | RM2.93790 | RM7,344.75 |
| 3,500 | RM2.88621 | RM10,101.74 |
| 5,000 | RM2.83647 | RM14,182.35 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

