22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K035ATE250

DigiKey Part Number
399-10294-2-ND - Tape & Reel (TR)
399-10294-1-ND - Cut Tape (CT)
399-10294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K035ATE250
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K035ATE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K010ATKEMET1,699399-5599-1-NDRM5.29000Similar
593D226X9035D2TE3Vishay Sprague692718-1930-1-NDRM5.93000Direct
TR3D226K035C0250Vishay Sprague330718-1540-1-NDRM8.65000Direct
In-Stock: 334
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.27000RM7.27
10RM4.85500RM48.55
50RM3.90180RM195.09
100RM3.60790RM360.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.11054RM1,555.27
1,000RM2.95661RM2,956.61
1,500RM2.87953RM4,319.30
2,500RM2.79406RM6,985.15
3,500RM2.74409RM9,604.32
5,000RM2.69603RM13,480.15
Manufacturers Standard Package
Unit Price without VAT:RM7.27000
Unit Price with VAT:RM7.99700