
T495D227K016ATE220 | |
|---|---|
DigiKey Part Number | 399-18848-2-ND - Tape & Reel (TR) 399-18848-1-ND - Cut Tape (CT) 399-18848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K016ATE220 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 220mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K016ATE220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 10 | RM9.11700 | RM91.17 |
| 50 | RM7.57260 | RM378.63 |
| 100 | RM7.09520 | RM709.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.53788 | RM3,268.94 |
| 1,000 | RM6.27744 | RM6,277.44 |
| 1,500 | RM6.14703 | RM9,220.55 |
| 2,500 | RM6.00238 | RM15,005.95 |
| 3,500 | RM5.91783 | RM20,712.41 |
| 5,000 | RM5.83647 | RM29,182.35 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |

