
T495D336M016ATE225 | |
|---|---|
DigiKey Part Number | 399-8517-2-ND - Tape & Reel (TR) 399-8517-1-ND - Cut Tape (CT) 399-8517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M016ATE225 |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M016ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM5.00400 | RM50.04 |
| 50 | RM4.02900 | RM201.45 |
| 100 | RM3.72760 | RM372.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.21850 | RM1,609.25 |
| 1,000 | RM3.06091 | RM3,060.91 |
| 1,500 | RM2.98195 | RM4,472.93 |
| 2,500 | RM2.89444 | RM7,236.10 |
| 3,500 | RM2.84325 | RM9,951.38 |
| 5,000 | RM2.79403 | RM13,970.15 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

