
T495D336M025ATE100 | |
|---|---|
DigiKey Part Number | 399-18096-2-ND - Tape & Reel (TR) 399-18096-1-ND - Cut Tape (CT) 399-18096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M025ATE100 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM4.94500 | RM49.45 |
| 50 | RM3.97780 | RM198.89 |
| 100 | RM3.67960 | RM367.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.17524 | RM1,587.62 |
| 1,000 | RM3.01918 | RM3,019.18 |
| 1,500 | RM2.94097 | RM4,411.45 |
| 2,500 | RM2.85431 | RM7,135.77 |
| 3,500 | RM2.80363 | RM9,812.70 |
| 5,000 | RM2.75487 | RM13,774.35 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

