
T495D685K035ATE400 | |
|---|---|
DigiKey Part Number | 399-3887-2-ND - Tape & Reel (TR) 399-3887-1-ND - Cut Tape (CT) 399-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K035ATE400 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K035ATE400 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.41000 | RM8.41 |
| 10 | RM5.70400 | RM57.04 |
| 50 | RM4.62080 | RM231.04 |
| 100 | RM4.28650 | RM428.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.72130 | RM1,860.65 |
| 1,000 | RM3.54635 | RM3,546.35 |
| 1,500 | RM3.45870 | RM5,188.05 |
| 2,500 | RM3.36156 | RM8,403.90 |
| 3,500 | RM3.30475 | RM11,566.62 |
| 5,000 | RM3.25012 | RM16,250.60 |
| Unit Price without VAT: | RM8.41000 |
|---|---|
| Unit Price with VAT: | RM9.25100 |

