
T495D685K050ATE200 | |
|---|---|
DigiKey Part Number | 399-T495D685K050ATE200TR-ND - Tape & Reel (TR) 399-T495D685K050ATE200CT-ND - Cut Tape (CT) 399-T495D685K050ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE200 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X9050D2TE3 | Vishay Sprague | 1,635 | 718-593D685X9050D2TE3CT-ND | RM6.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.72000 | RM12.72 |
| 10 | RM8.87600 | RM88.76 |
| 50 | RM7.34780 | RM367.39 |
| 100 | RM6.87500 | RM687.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.07566 | RM3,037.83 |
| 1,000 | RM5.82815 | RM5,828.15 |
| 1,500 | RM5.70417 | RM8,556.26 |
| 2,500 | RM5.56672 | RM13,916.80 |
| 3,500 | RM5.48633 | RM19,202.15 |
| 5,000 | RM5.40900 | RM27,045.00 |
| Unit Price without VAT: | RM12.72000 |
|---|---|
| Unit Price with VAT: | RM13.99200 |

