
T495D685K050ATE275 | |
|---|---|
DigiKey Part Number | 399-T495D685K050ATE275TR-ND - Tape & Reel (TR) 399-T495D685K050ATE275CT-ND - Cut Tape (CT) 399-T495D685K050ATE275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE275 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE275 Models |
Category | ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.21000 | RM12.21 |
| 10 | RM8.48900 | RM84.89 |
| 50 | RM7.01200 | RM350.60 |
| 100 | RM6.55540 | RM655.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.78336 | RM2,891.68 |
| 1,000 | RM5.54426 | RM5,544.26 |
| 1,500 | RM5.42445 | RM8,136.68 |
| 2,500 | RM5.29169 | RM13,229.23 |
| 3,500 | RM5.21405 | RM18,249.17 |
| 5,000 | RM5.13936 | RM25,696.80 |
| Unit Price without VAT: | RM12.21000 |
|---|---|
| Unit Price with VAT: | RM13.43100 |

