220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E227K016ATE100

DigiKey Part Number
399-4972-2-ND - Tape & Reel (TR)
399-4972-1-ND - Cut Tape (CT)
399-4972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E227K016ATE100
Description
CAP TANT 220UF 10% 16V 2824
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E227K016ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM17.37090RM8,685.45
1,000RM16.85796RM16,857.96
1,500RM16.60095RM24,901.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM31.09000RM31.09
10RM23.16300RM231.63
50RM20.00420RM1,000.21
100RM19.02670RM1,902.67
Digi-Reel®
QuantityUnit PriceExt Price
1RM29.90000RM29.90
10RM22.27300RM222.73
50RM19.23500RM961.75
100RM18.29460RM1,829.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM29.90000
Unit Price with VAT:RM32.89000