
T495X107K016AHE100 | |
|---|---|
DigiKey Part Number | 399-8530-2-ND - Tape & Reel (TR) 399-8530-1-ND - Cut Tape (CT) 399-8530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K016AHE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.40000 | RM31.40 |
| 10 | RM23.41100 | RM234.11 |
| 50 | RM20.22640 | RM1,011.32 |
| 100 | RM19.24060 | RM1,924.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM17.57208 | RM8,786.04 |
| 1,000 | RM17.05496 | RM17,054.96 |
| 1,500 | RM16.79599 | RM25,193.99 |
| Unit Price without VAT: | RM31.40000 |
|---|---|
| Unit Price with VAT: | RM34.54000 |

