
T495X107M016ATE100 | |
|---|---|
DigiKey Part Number | 399-3896-2-ND - Tape & Reel (TR) 399-3896-1-ND - Cut Tape (CT) 399-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATE100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM7.88000 | RM78.80 |
| 50 | RM6.48840 | RM324.42 |
| 100 | RM6.05780 | RM605.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.32940 | RM2,664.70 |
| 1,000 | RM5.10392 | RM5,103.92 |
| 1,500 | RM4.99090 | RM7,486.35 |
| 2,500 | RM4.86568 | RM12,164.20 |
| 3,500 | RM4.79246 | RM16,773.61 |
| 5,000 | RM4.72197 | RM23,609.85 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |

